Phoenix Contact Female Circular Connector Insert size M8 8 Way for use with Circular Connector

小計(1 包,共 100 件)*

HK$6,429.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年9月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$6,429.10HK$64.291

* 參考價格

RS庫存編號:
658-614
製造零件編號:
1412262
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Contact

Shell Size

M8

Number of Contacts

8

For Use With

Circular Connector

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

SACC-CIP-M8FS-8P SMD SH R32

Standards/Approvals

IEC 61076-2-104, cULus Recognised

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is engineered for precision and reliability, catering to diverse applications with its 8 position socket design. Designed for seamless integration into PCB mounting environments, it utilises SMD reflow technology to ensure secure and efficient connections. With a robust M8 thread type, it maintains excellent contact integrity even under challenging conditions. Compliance with RoHS II substantiates its environmentally conscious construction, ensuring that it meets stringent safety standards.

Designed for easy and efficient PCB integration

Offers a sustainable and environmentally friendly solution

Ensures high reliability with its robust mechanical properties

Built to withstand extreme temperatures and conditions

Facilitates reduced mounting costs through innovative design

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。