- RS庫存編號:
- 247-0142
- 製造零件編號:
- 6111-284
- 製造商:
- Megger
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Clamp Meters
- RS庫存編號:
- 247-0142
- 製造零件編號:
- 6111-284
- 製造商:
- Megger
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
AVO DCM 300E
Fully IEC1010-1 and IEC101-2-032 compliant for circuits up to 500V phase to phase or 300V phase to earth CAT III or 600V CAT II
30mA and 300mA ranges for leakage current measurement
0.01mA resolution on 30mA range
30A and 300A ranges for power measurements
Data hold facility
Maximum conductor size 40mm diameter
3200 count LCD display with analogue bar graph
30mA and 300mA ranges for leakage current measurement
0.01mA resolution on 30mA range
30A and 300A ranges for power measurements
Data hold facility
Maximum conductor size 40mm diameter
3200 count LCD display with analogue bar graph
Supplied with
Batteries, instruction manual, carrying case.
規格
Attribute | Value |
Absolute Maximum AC Current Measurement | 300A ac |
Model Number | DCM300E |
AC Current Measurement Resolution | 10µA |
Clamp Meter Type | Leakage Clamp Meter |
Best AC Current Accuracy | ±5% +5 digits |
Dimensions | 23 x 64 x 176mm |
Power Source | Battery |
Height | 176mm |
AC Current Measurement Range | 0 → 300 A ac |
Battery Life | 50 h |
Weight | 125g |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 500 V, 600 V |
Safety Category | CAT II 600 V, CAT III 500 V |
Display Type | LCD |
Width | 64mm |
Maximum Operating Temperature | +40°C |
Jaw Capacity Busbars | 32mm |
Functions Measured | AC Current |
Length | 23mm |
Minimum Operating Temperature | 0°C |