The FLIR True RMS Power Clamp Meter stands out as a versatile tool with main applications in advanced power analysis and variable frequency drive filtering functions. It excels in accurately analysing voltage in complex machinery. Offering comprehensive features like harmonics, inrush, current, and phase rotation testing, this meter provides advanced capabilities for in depth electrical analysis. With a jaw opening of 45 mm and a robust category rating of CAT IV 600 V and CAT III 1000 V, it ensures safety and flexibility in various electrical environments. The device also supports data recording through the METERLiNK App, enhancing accessibility to recorded information.
VFD mode for superior accuracy Bluetooth connectivity up to 10 meter Inrush mode to capture AC current spikes Auto power off after approximately 30 minutes