Tear drop shaped jaws for use in tight spaces Auto-Null function for one-touch zero adjustment Maximum measurement function for ease of reading peak currents over a period of time
Standards
IEC 61010-1 CAT III 600V, IEC 61010-1 CAT II 1000V, IEC 61010-2-031, IEC 61010-2-032
Attribute
Value
Absolute Maximum AC Current Measurement
2000A ac
Absolute Maximum DC Current Measurement
2000A dc
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
4kΩ
AC Current Measurement Resolution
100mA ac
DC Current Measurement Resolution
100mA dc
Best DC Current Accuracy
±1.5% + 2 Digits
Clamp Meter Type
Continuity, Current, Resistance, Voltage
Best AC Current Accuracy
±3% +2 digits
Best AC Voltage Accuracy
±1.5% + 4 Digits
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance