Chauvin Arnoux F604 Clamp Meter, 3000A dc, Max Current 2000A ac CAT III 1500V
- RS庫存編號:
- 766-0621
- 製造零件編號:
- P01120964
- 製造商:
- Chauvin Arnoux
2 現貨庫存,可於3工作日發貨。
單價 个
HK$6,592.29
單位 | 每單位 |
---|---|
1 + | HK$6,592.29 |
- RS庫存編號:
- 766-0621
- 製造零件編號:
- P01120964
- 製造商:
- Chauvin Arnoux
- COO (Country of Origin):
- CN
Clamp multimeter F604
With protection against electric shocks up to 12 kV, the F600 Series fulfils the most demanding safety criteria (CAT IV 1,000 V/CAT III 1,500V) and offers a high protection rating allowing users to work in total safety on all LV installations.
The F600 Series is ideal for high-power applications such as electrical power distribution, chemical and petrochemical industries, metallurgy, rail transport, etc.
Equipped with a fast 12-bit TRMS digital acquisition system, F604 clamps offer particularly accurate measurements whatever the signal's waveform.
The F600 Series is ideal for high-power applications such as electrical power distribution, chemical and petrochemical industries, metallurgy, rail transport, etc.
Equipped with a fast 12-bit TRMS digital acquisition system, F604 clamps offer particularly accurate measurements whatever the signal's waveform.
Specifications:
• Clamping diameter: 60 mm
• Current: 2,000 A AC / 3,000 A DC
• Voltage up to 1,200 AAC et 1,700 ADC
• Resistance and audible continuity
• Temperature
• Automatic AC/DC detection
• TrueInrush current measurement
• Hold, Min, MAX
• RELative (ΔX) and differential (ΔX/X) measurements
• Adapter function
• CAT IV 1,000 V / CAT III 1,500 V
• IP54 protection rating
• Current: 2,000 A AC / 3,000 A DC
• Voltage up to 1,200 AAC et 1,700 ADC
• Resistance and audible continuity
• Temperature
• Automatic AC/DC detection
• TrueInrush current measurement
• Hold, Min, MAX
• RELative (ΔX) and differential (ΔX/X) measurements
• Adapter function
• CAT IV 1,000 V / CAT III 1,500 V
• IP54 protection rating
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 2000A ac |
Absolute Maximum DC Current Measurement | 3000A dc |
Absolute Maximum AC Voltage Measurement | 1200V ac |
Absolute Maximum DC Voltage Measurement | 1700V dc |
Absolute Maximum Resistance Measurement | 99.99kΩ |
Model Number | F604 |
AC Current Measurement Resolution | 10mA |
DC Current Measurement Resolution | 10mA |
Best DC Current Accuracy | ±(1% rdg + 3dgts) |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±(1% rdg + 3dgts) |
Best AC Voltage Accuracy | ±(1% rdg + 3dgts) |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, In-Rush Current, Resistance, Temperature |
Best DC Voltage Accuracy | ±(1% rdg + 3dgts) |
Jaw Capacity Busbars | 60mm |
True RMS | Yes |
Resistance Measurement Resolution | 100mΩ |
DC Current Measurement Range | 0.25 to 3000 A DC |
Dimensions | 111 x 296 x 41mm |
Best Temperature Measurement Accuracy | ±1% +3°C |
Minimum Operating Temperature | -20°C |
Height | 41mm |
DC Voltage Measurement Resolution | 10mV |
Safety Category Voltage | CAT III 1500 V, CAT IV 1000V |
Battery Type | AA |
Absolute Maximum Temperature Measurement | +1000°C |
Safety Category | CAT III 1500 V, CAT IV 1000V |
Best Resistance Measurement Accuracy | ±1 % + 5 digits |
Display Type | Backlit LCD |
Temperature Measurement Resolution | 0.1°C |
Maximum Operating Temperature | +55°C |
AC Current Measurement Range | 0.25 to 2000 A AC |
AC Voltage Measurement Range | 0.15 to 1200 V AC |
Maximum Conductor Size | 60mm |
Battery Life | 350 h |
Weight | 640g |
Safety Category Level | CAT III, CAT IV |
AC Voltage Measurement Resolution | 10mV |
Power Source | Battery |
Non-Contact Voltage Detector | No |
Width | 111mm |
Length | 296mm |