Chauvin Arnoux F607 Clamp Meter Bluetooth, 3000A dc, Max Current 2000A ac CAT III 1000V
- RS庫存編號:
- 766-0628
- 製造零件編號:
- P01120967
- 製造商:
- Chauvin Arnoux
4 現貨庫存,可於3工作日發貨。
單價 个
HK$8,512.52
單位 | 每單位 |
---|---|
1 + | HK$8,512.52 |
- RS庫存編號:
- 766-0628
- 製造零件編號:
- P01120967
- 製造商:
- Chauvin Arnoux
- COO (Country of Origin):
- CN
F607 Power and harmonics Clampmeter
The F607 clampmeter is designed for the high-power LV market in sectors such as elctrical power distribution, chemical and petrochemical industries, metallurgy, transport
The main applications are maintenance, testing, monitoring, diagnostics, sizing connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit triple display makes it easy to read in all circumstances
Automatic AC/DC detection
W/VA/var, PF and DPF power values
Harmonics up to 25th order, THD-f and THD-r
Ripple function
Resistance and audible continuity
Min, Max and Peak± analysis on all functions
TrueInrush current measurement
Data recording
Bluetooth interface and PC software
IP54 protection
The main applications are maintenance, testing, monitoring, diagnostics, sizing connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit triple display makes it easy to read in all circumstances
Automatic AC/DC detection
W/VA/var, PF and DPF power values
Harmonics up to 25th order, THD-f and THD-r
Ripple function
Resistance and audible continuity
Min, Max and Peak± analysis on all functions
TrueInrush current measurement
Data recording
Bluetooth interface and PC software
IP54 protection
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 2000A ac |
Absolute Maximum DC Current Measurement | 3000A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 99.99kΩ |
Connectivity | Bluetooth |
Model Number | F607 |
AC Current Measurement Resolution | 10mA |
DC Current Measurement Resolution | 10mA |
Best DC Current Accuracy | ±(1% rdg + 3dgts) |
Clamp Meter Type | Power/Harmonics Clamp Meter |
Best AC Current Accuracy | ±(1% rdg + 3dgts) |
Best AC Voltage Accuracy | ±(1% rdg + 3dgts) |
True RMS | Yes |
Best DC Voltage Accuracy | ±(1% rdg + 3dgts) |
Jaw Capacity Busbars | 60mm |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Diode, Frequency, Harmonics, In-Rush Current, Power, Power Factor, Resistance |
Safety Category Level | CAT III, CAT IV |
Weight | 640g |
Battery Life | 350 h |
Maximum Conductor Size | 60mm |
AC Voltage Measurement Resolution | 10mV |
Height | 41mm |
Minimum Operating Temperature | -20°C |
DC Voltage Measurement Resolution | 10mV |
Dimensions | 111 x 41 x 296mm |
Resistance Measurement Resolution | 100mΩ |
Length | 296mm |
Width | 111mm |
Power Source | Battery |
Battery Type | AA |
Safety Category Voltage | 1000V |
Maximum Operating Temperature | +55°C |
Display Type | Backlit LCD |
Safety Category | CAT III 1000 V, CAT IV 1000V |
Best Resistance Measurement Accuracy | ±1 % + 5 digits |