Ganter GN.29711 Black Stainless Steel Knurled Clamping Knob, M4 x 20, Threaded Stud

小計(1 包,共 10 件)*

HK$287.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 10 件從 2026年11月09日 起發貨
  • 加上 31 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$287.10HK$28.71

* 參考價格

RS庫存編號:
100-373
製造零件編號:
GN.29711
製造商:
Ganter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ganter

Thread Size

M4 x 20

Product Type

Clamping Knob

Thread Length

20mm

Knob Shape

Knurled

Mount Type

Threaded Stud

Knob Diameter

16 mm

Hole Diameter

8mm

Hole Length

20mm

Body Material

Stainless Steel

Insert Material

Stainless Steel

Colour

Black

Standards/Approvals

DIN 464, RoHS

Application

Universal Use

COO (Country of Origin):
DE
The Elesa Knurled Screws. They are turned entirely from a single piece. The thread of the screw generally extends up to the shoulder and ends in a runout without recess. They are suitable for universal use and can be quickly tightened and loosened without tools.

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。