RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M6, Threaded

小計(1 包,共 10 件)*

HK$406.02

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$406.02HK$40.602

* 參考價格

RS庫存編號:
199-262
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Clamping Knob

Thread Size

M6

Thread Length

40mm

Knob Shape

Multiple Lobes

Mount Type

Threaded

Knob Diameter

30 mm

Body Material

Thermoplastic

Insert Material

Stainless Steel

Colour

Black

Standards/Approvals

No

Application

Furniture, Equipment, Industrial Machinery

COO (Country of Origin):
CN

RS PRO Thermostatic Clamping Knob (M6 x 40mm)


A highly durable clamping knob for manual tightening and securing fixtures. Ideal for use with machinery, equipment and furniture. ;Fitted with a M6 threaded stem and tightened using the star shaped handle the clamping knob is easy to operate and is perfect for applications requiring regular adjustment. ;Manufactured from Stainless Steel with an impact resistant injection moulded thermoplastic handle the clamping knob is highly resistant to solvents, oils and heat and is suitable for industrial applications.

Features and Benefits


M6 x 40mm threaded clamping knob;Lobe shaped handle;Stainless Steel thread;Tough thermoplastic handle

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。