享受批量購買折扣
額外添加10件可節省HK$64.00
查看批量定價選項小計(1 包,共 2 件)*
HK$366.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 10 件從 2026年11月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$183.05 | HK$366.10 | - |
| 10 - 18 | HK$176.65 | HK$353.30 | HK$64.00 |
| 20 - 78 | HK$170.20 | HK$340.40 | HK$257.00 |
| 80 - 398 | HK$164.80 | HK$329.60 | HK$1,460.00 |
| 400 + | HK$135.60 | HK$271.20 | HK$18,980.00 |
* 參考價格
- RS庫存編號:
- 237-716
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Clamping Knob | |
| Thread Size | M10 | |
| Thread Length | 15mm | |
| Knob Shape | Wing | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 57 mm | |
| Body Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Colour | Silver | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Clamping Knob | ||
Thread Size M10 | ||
Thread Length 15mm | ||
Knob Shape Wing | ||
Mount Type Threaded Hole | ||
Knob Diameter 57 mm | ||
Body Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS Pro Stainless Steel Knobs
A series of finely finished RS Pro wing knobs. Available as both male and female, these fasteners take simplicity to a new level for your application. Both the body and the insert materials are stainless steel, avoiding the easy thread wear and tear on other materials. All models are highly reliable and excellent quality.
Features & Benefits
Sizes from M6 up to M10;Silver finish;Long lasting;Relatively high torque can be achieved
Note
Stock 237716 - Matt Finish Stainless Steel - Pattern 7910
相关链接
- RS PRO Silver Stainless Steel Wing Clamping Knob Threaded Stud
- RS PRO Silver Stainless Steel Wing Clamping Knob, Threaded Hole
- RS PRO Silver Stainless Steel Wing Clamping Knob, Threaded Stud
- RS PRO Silver Stainless Steel Wing Clamping Knob Threaded Hole
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Threaded Hole
- RS PRO Silver Stainless Steel Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded Through Hole
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded