享受批量購買折扣
額外添加5件可節省HK$248.50
查看批量定價選項小計(1 袋,共 5 件)*
HK$280.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$280.50 | HK$56.10 | - |
| 5 + | HK$230.80 | HK$46.16 | HK$248.50 |
* 參考價格
- RS庫存編號:
- 144-3660
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Thread Size | M10 | |
| Product Type | Clamping Knob | |
| Thread Length | 15mm | |
| Knob Shape | Ball | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 32 mm | |
| Hole Length | 15mm | |
| Body Material | Aluminium | |
| Colour | Silver | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Thread Size M10 | ||
Product Type Clamping Knob | ||
Thread Length 15mm | ||
Knob Shape Ball | ||
Mount Type Threaded Hole | ||
Knob Diameter 32 mm | ||
Hole Length 15mm | ||
Body Material Aluminium | ||
Colour Silver | ||
Standards/Approvals No | ||
Highly polished aluminium with machined thread or plain bore. Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm. M4 up to M10 threads. 4mm up to 10mm plain bore.
Aluminium, heavy duty and highly polished knob. Suited to applications where hygiene is paramount such as medical, pharmaceutical and catering equipment.
相关链接
- RS PRO Silver Aluminium Ball Clamping Knob Threaded Hole
- RS PRO Silver Aluminium Ball Clamping Knob, Threaded Hole
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Threaded Hole
- RS PRO Silver Aluminium Ball Clamping Knob Threaded Hole
- RS PRO Silver Aluminium Ball Clamping Knob Threaded Hole
- RS PRO Silver Aluminium Ball Clamping Knob Threaded Hole
- RS PRO Silver Aluminium Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Silver Ball Clamping Knob, Threaded Hole