RS PRO Black Two Part Mouldings Inner Moulding Polypropylene Over Moulded with ’Soft Touch’ Thermoplastic Elastomer

可享批量折扣
查看批量定價選項

小計(10 件, 每袋10個)*

HK$195.40

Add to Basket
選擇或輸入數量
有庫存
  • 330 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
10 - 40HK$19.54HK$195.40
50 +HK$16.08HK$160.80

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
188-3454
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Clamping Knob

Thread Size

M8

Thread Length

35mm

Knob Shape

Multiple Lobes

Mount Type

Threaded Stud

Knob Diameter

40 mm

Body Material

Two Part Mouldings Inner Moulding Polypropylene Over Moulded with ’Soft Touch’ Thermoplastic Elastomer

Insert Material

Zinc Plated Steel

Colour

Black

Standards/Approvals

HB (1.5mm)UL94

COO (Country of Origin):
CN

RS PRO Multiple Lobe Knob


The RS PRO male multiple lobe knob has a thread size of M8, thread length of 35mm and a knob diameter of 40mm. The black through-hole mount knob has a two-part moulding with the inner moulding of polypropylene and over moulding of soft-touch TPE-39 styrenic thermoplastic elastomer. The male thread material is zinc-plated steel.

Features and Benefits


• Tensile strength: 11MPa

• Flame retardant

• Electrical resistivity: 8 x 10^15ohm.cm

• Tear strength: 30kN/m

• Density: 1160kg/m³

• Water absorption: 0.05%

• Abrasion: 190mm³

• Moulding shrinkage: 1.8%

• Elongation at break: 470%

Certifications


• UL 94 approved

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。