Elesa 6336 Black Polyamide Based Technopolymer Round Knob, M5, Threaded Through Hole
- RS庫存編號:
- 268-7784
- 製造零件編號:
- 6336
- 製造商:
- Elesa
享受批量購買折扣
額外添加50件可節省5%
查看批量定價選項小計(1 包,共 10 件)*
HK$183.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 170 件從 2026年11月19日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 40 | HK$18.37 | HK$183.70 | - |
| 50 - 90 | HK$17.45 | HK$174.50 | 5% |
| 100 - 290 | HK$16.54 | HK$165.40 | 9% |
| 300 + | HK$15.43 | HK$154.30 | 16% |
* 參考價格
- RS庫存編號:
- 268-7784
- 製造零件編號:
- 6336
- 製造商:
- Elesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Elesa | |
| Thread Size | M5 | |
| Product Type | Knob | |
| Thread Length | 13mm | |
| Knob Shape | Round | |
| Mount Type | Threaded Through Hole | |
| Knob Diameter | 16 mm | |
| Hole Diameter | 11mm | |
| Hole Length | 5mm | |
| Body Material | Polyamide Based Technopolymer | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | RoHS, ISO 4753 | |
| Application | Clamp | |
| 選取全部 | ||
|---|---|---|
品牌 Elesa | ||
Thread Size M5 | ||
Product Type Knob | ||
Thread Length 13mm | ||
Knob Shape Round | ||
Mount Type Threaded Through Hole | ||
Knob Diameter 16 mm | ||
Hole Diameter 11mm | ||
Hole Length 5mm | ||
Body Material Polyamide Based Technopolymer | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals RoHS, ISO 4753 | ||
Application Clamp | ||
- COO (Country of Origin):
- IT
The Elesa 6336 BT series are fluted knobs. They are made of polyamide based technopolymer with matte finishing.
Provide firm and safe grip to the operator's hand
Designed to provide maximum ergonomics
相关链接
- Elesa 6376 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6546 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6521 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6371 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 166142 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166162 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166184 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166145 Black Polyamide Based Technopolymer Star Knob Knob Threaded