Elesa 134381 Black Polypropylene Knurled Clamping Knob, M8, Threaded Stud
- RS庫存編號:
- 918-5383
- 製造零件編號:
- 134381
- 製造商:
- Elesa
享受批量購買折扣
額外添加125件可節省HK$417.50
查看批量定價選項小計(1 包,共 5 件)*
HK$418.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 10 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 120 | HK$83.60 | HK$418.00 | - |
| 125 - 245 | HK$80.26 | HK$401.30 | HK$417.50 |
| 250 - 995 | HK$76.92 | HK$384.60 | HK$1,670.00 |
| 1000 + | HK$75.24 | HK$376.20 | HK$8,360.00 |
* 參考價格
- RS庫存編號:
- 918-5383
- 製造零件編號:
- 134381
- 製造商:
- Elesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Elesa | |
| Thread Size | M8 | |
| Product Type | Clamping Knob | |
| Thread Length | 16mm | |
| Knob Shape | Knurled | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 44 mm | |
| Hole Length | 24mm | |
| Body Material | Polypropylene | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Machine, High Precision Instruments, Fitness Machine | |
| 選取全部 | ||
|---|---|---|
品牌 Elesa | ||
Thread Size M8 | ||
Product Type Clamping Knob | ||
Thread Length 16mm | ||
Knob Shape Knurled | ||
Mount Type Threaded Stud | ||
Knob Diameter 44 mm | ||
Hole Length 24mm | ||
Body Material Polypropylene | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Machine, High Precision Instruments, Fitness Machine | ||
- COO (Country of Origin):
- IT
Elesa Soft Touch Fluted Grip Knob, Stud Mounting
This grip knob has a fluted rim and an ergonomic soft-touch design for operator comfort and convenience. It is constructed from robust technopolymer, and is resistant to chemical agents such as solvents and oils.
相关链接
- Elesa 134436 Black Polypropylene Knurled Clamping Knob Threaded Stud
- Elesa 134451 Black Polypropylene Knurled Clamping Knob Threaded Stud
- Elesa 134346 Black Polypropylene Knurled Clamping Knob Threaded Stud
- Elesa 134456 Black Polypropylene Knurled Clamping Knob Threaded Stud
- Elesa 134326 Black Polypropylene Knurled Clamping Knob Threaded Hole
- Elesa 134421 Black Polypropylene Knurled Clamping Knob Threaded Hole
- Elesa 34326-C9 Black RAL 9005 Polypropylene Based Technopolymer Knurled Clamping Knob Threaded Hole
- Elesa 34421-C9 Black RAL 9005 Polypropylene Based Technopolymer Knurled Clamping Knob Threaded Hole