Elesa 169903-C9 Black Polypropylene Hex Clamping Knob, M6, Threaded Stud
- RS庫存編號:
- 918-5400
- 製造零件編號:
- 169903-C9
- 製造商:
- Elesa
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$273.00
訂單超過 HK$250.00 免費送貨
有庫存
- 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 120 | HK$54.60 | HK$273.00 |
| 125 - 245 | HK$52.42 | HK$262.10 |
| 250 - 995 | HK$50.22 | HK$251.10 |
| 1000 + | HK$49.14 | HK$245.70 |
* 參考價格
- RS庫存編號:
- 918-5400
- 製造零件編號:
- 169903-C9
- 製造商:
- Elesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Elesa | |
| Product Type | Clamping Knob | |
| Thread Size | M6 | |
| Thread Length | 25mm | |
| Knob Shape | Hex | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 43 mm | |
| Hole Length | 29mm | |
| Body Material | Polypropylene | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Raw Material Coating Suitable for Contact with Food | |
| 選取全部 | ||
|---|---|---|
品牌 Elesa | ||
Product Type Clamping Knob | ||
Thread Size M6 | ||
Thread Length 25mm | ||
Knob Shape Hex | ||
Mount Type Threaded Stud | ||
Knob Diameter 43 mm | ||
Hole Length 29mm | ||
Body Material Polypropylene | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Raw Material Coating Suitable for Contact with Food | ||
- COO (Country of Origin):
- IT
Soft Touch Lobe Knob
相关链接
- Elesa 169905-C9 Black Polypropylene Hex Clamping Knob Threaded Stud
- Elesa 69882-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Stud
- Elesa 69902-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Stud
- Elesa 69860-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Stud
- Elesa 69903-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Stud
- Elesa 169911-C9 Black Polypropylene Hex Clamping Knob Threaded Stud
- Elesa 169913-C9 Black Polypropylene Hex Clamping Knob Threaded Stud
- Elesa 169973-C9 Black Polypropylene Hex Clamping Knob Threaded Stud