小計(1 件)*
HK$95.40
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
- 加上 10 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$95.40 |
* 參考價格
- RS庫存編號:
- 918-5447
- 製造零件編號:
- 245105-C1
- 製造商:
- Elesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Elesa | |
| Thread Size | M10 | |
| Product Type | Lever | |
| Thread Length | 17.5mm | |
| Knob Diameter | 43 mm | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Elesa | ||
Thread Size M10 | ||
Product Type Lever | ||
Thread Length 17.5mm | ||
Knob Diameter 43 mm | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Two-Volume Handle
The two-volume handles from Elesa have been designed for the operator in mind. The soft touch coating gives you a safe and ergonomic grip.
Feature and Benefits
Typical Applications
Improves grip even if sweat, oils or grease are present
Fitness machines
Gardening tools
Gardening machinery
Disability aids
Precision instruments
相关链接
- Elesa 245205-C1 Black Lever, M10
- Elesa 245203-C1 Black Lever, M8
- Elesa 245103-C1 Black Lever, M8
- Elesa 245207-C1 Black Lever, M12
- Elesa Alloy Clamping Lever 237156-C1, M10 x 14 mm
- Elesa Zinc Plated Steel Clamping Lever 234346-C1, M10 x 30 mm
- Elesa Zinc Plated Steel Clamping Lever 235446-C1, M10 x 30 mm
- Elesa Zinc Plated Steel Clamping Lever 234351-C1, M10 x 40 mm