小計(1 件)*
HK$113.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$113.50 |
* 參考價格
- RS庫存編號:
- 238-7541
- 製造零件編號:
- 285664
- 製造商:
- T-REX
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | T-REX | |
| Colour | Clear | |
| Product Type | Office Tape | |
| Length | 1.5m | |
| Repositionable | No | |
| Thickness | 0.39in | |
| Width | 25mm | |
| Model Number | 285664 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 T-REX | ||
Colour Clear | ||
Product Type Office Tape | ||
Length 1.5m | ||
Repositionable No | ||
Thickness 0.39in | ||
Width 25mm | ||
Model Number 285664 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- KR
The T-Rex® mounting tape is transparent, double sided tape and provides a permanent application that works on most surfaces including metal, glass, wood, concrete, brick, tile and ceramic for an easy alternative to nails, screws, staples and glue. It is an all weather tape and also UV resistant. Ensure surfaces are clean, dry and free of moisture before applying. Apply firm pressure to double sided tape to enable the strong adhesive bond with surfaces. T Rex mounting tape builds adhesion over time, achieving full strength after a 24 hour period.
Tape thickness 0.39 inches
Temperature range -40⁰F to 200⁰F
Maximum holding weight holds up to 30 lbs
Use 2 inch tape to hold 1 lb of weight
相关链接
- T-REX Black Office Tape 25mm x 1.5 mm
- T-REX 241330 Cloth Tape Grey
- 3M Clear Magic Tape Office Tape 19mm x 30 m
- 3M 810 Clear Magic Tape Office Tape 19mm x 33 m
- RS PRO Clear Polythene Tape Office Tape 50mm x 33 m
- T-REX T Rex Brut Force 242775 Cloth Tape Black
- 3M 7100364972 Clear Scotch Office Tape 19mm x 30 m
- 3M 550 Clear Scotch 550 Office Tape 19mm x 66 m