Microchip SYA75604BTWLVAO Clock Buffer 16-Pin TSSOP
- RS庫存編號:
- 631-259
- 製造零件編號:
- SYA75604BTWLVAO
- 製造商:
- Microchip
小計(1 盒,共 360 件)*
HK$10,161.72
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 360 + | HK$28.227 | HK$10,161.72 |
* 參考價格
- RS庫存編號:
- 631-259
- 製造零件編號:
- SYA75604BTWLVAO
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 160MHz | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 900μm | |
| Length | 3mm | |
| Standards/Approvals | PCIe 1/2/3/4/5/6 | |
| Series | SYA75 | |
| Automotive Standard | AEC Grade 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 160MHz | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 900μm | ||
Length 3mm | ||
Standards/Approvals PCIe 1/2/3/4/5/6 | ||
Series SYA75 | ||
Automotive Standard AEC Grade 2 | ||
- COO (Country of Origin):
- TH
The Microchip Clock buffer is an advanced 1:4 LP-HCSL fanout buffer designed for automotive high-performance, low-power, small form factor applications. Its operates at frequencies up to 250MHz with ultra-low additive jitter of 6fs. The device is AEC-Q100 qualified.
Supports Frequencies of up to 250MHz
Transparent for Spread Spectrum
3 mm x 3 mm VQFN wettable flank package
相关链接
- Microchip PL133-67OI Clock Buffer 16-Pin TSSOP
- Renesas Electronics 5PB1108PGGI8 Clock Buffer 16-Pin TSSOP-16
- Renesas Electronics 5PB1108PGGK Clock Buffer 16-Pin TSSOP
- Renesas Electronics 2309-1HPGGI Clock Buffer 16-Pin TSSOP
- Infineon CY2308ZXI-1H PLL Clock Buffer 16-Pin TSSOP
- Renesas Electronics 2309-1HPGG Clock Buffer 16-Pin TSSOP
- Infineon CY2309SXI-1H PLL Clock Buffer 16-Pin TSSOP
- Renesas Electronics 2309A-1HPGG Clock Buffer 16-Pin TSSOP