Renesas Electronics RC19013AGNG#BB0 Clock Buffer 56-Pin VFQFPN
- RS庫存編號:
- 239-3829
- 製造零件編號:
- RC19013AGNG#BB0
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
HK$87.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年6月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 8 | HK$43.60 | HK$87.20 |
| 10 - 48 | HK$42.90 | HK$85.80 |
| 50 - 98 | HK$42.20 | HK$84.40 |
| 100 - 248 | HK$41.25 | HK$82.50 |
| 250 + | HK$40.60 | HK$81.20 |
* 參考價格
- RS庫存編號:
- 239-3829
- 製造零件編號:
- RC19013AGNG#BB0
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 400MHz | |
| Maximum Propagation Delay Time | 1.8ns | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 56 | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | RC190xx | |
| Standards/Approvals | RoHS | |
| Height | 650μm | |
| Length | 8mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 400MHz | ||
Maximum Propagation Delay Time 1.8ns | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 56 | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series RC190xx | ||
Standards/Approvals RoHS | ||
Height 650μm | ||
Length 8mm | ||
Automotive Standard No | ||
The Renesas Electronics' clock buffers are ultra-high performance fanout buffers which support PCIe Gen5 and Gen6 additive phase jitter. This clock buffer used in cloud or high performance computing, networking, accelerators etc.
Have 12kHz–20MHz additive phase jitter: 30fs RMS at 156.25MHz
Support PCIe Gen5 and Gen6 additive phase jitter
Have SMBus write protection features
相关链接
- Renesas Electronics RC19013AGNG#BB0 Clock Buffer 56-Pin VFQFPN
- Renesas Electronics 9ZXL0831EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9DBV0841AKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9DBV0831AKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 5PB1214CMGK Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 5PB1204CMGK Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 9DBV0441AKLF Clock Buffer 32-Pin VFQFPN
- Renesas Electronics 5P1103A000NLGI Clock Buffer 24-Pin VFQFPN