Renesas Electronics 23S05E-1HDCGI Clock Buffer 8-Pin SOIC
- RS庫存編號:
- 250-3445
- 製造零件編號:
- 23S05E-1HDCGI
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 管,共 97 件)*
HK$1,848.53
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年6月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 97 + | HK$19.057 | HK$1,848.53 |
* 參考價格
- RS庫存編號:
- 250-3445
- 製造零件編號:
- 23S05E-1HDCGI
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 350ps | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | IDT23S05E | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 350ps | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series IDT23S05E | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics clock buffer is a high-speed phase-lock loop (PLL) ,designed to address high-speed clock distribution applications. The zero delay is achieved by aligning the phase between the incoming clock and the output clock, operable within the range of 10 to 200MHz.
The clock buffer is an 8-pin version of the IDT23S09E
The -1H version operates up to 200MHz frequency and has a higher drive than the -1 device
All parts have on-chip PLLs which lock to an input clock on the REF pin
The PLL feedback is on-chip and is obtained from the CLKOUT pad
Operating frequency of 10MHz to 200MHz
Distributes one clock input to one bank of five outputs
Zero Input-Output Delay
Low jitter of less than 200 ps cycle-to-cycle
No external RC network required
Power down mode
Spread spectrum compatible
Available in SOIC package
相关链接
- Renesas Electronics 23S05E-1HDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305A-1HDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 23S05E-1DCG Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics 553SDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MLF Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MILF Clock Buffer 8-Pin SOIC
- Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC