Renesas Electronics 5P1103A000NLGI Clock Buffer 24-Pin VFQFPN

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 2 件)*

HK$74.40

Add to Basket
選擇或輸入數量
有庫存
  • 240 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
2 - 8HK$37.20HK$74.40
10 - 18HK$33.35HK$66.70
20 - 98HK$32.70HK$65.40
100 - 198HK$32.10HK$64.20
200 +HK$31.45HK$62.90

* 參考價格

包裝方式:
RS庫存編號:
262-8957
製造零件編號:
5P1103A000NLGI
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

350MHz

Mount Type

Surface

Package Type

VFQFPN

Pin Count

24

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

5P1103

Length

4mm

Height

900μm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics Versa clock 5 is a programmable fan-out buffer intended for high performance consumer, networking, industrial, computing, and data-communications applications. Configurations may be stored in on-chip one-time programmable memory or changed using I²C interface. The outputs are generated from a single reference clock. The input reference can be crystal, external single-ended or differential clock. The reference clock can come from one of the two redundant clock inputs and is selected by CLKSEL pin.

Redundant clock inputs with manual switchover

I²C serial programming interface

One additional LVCMOS output clock

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。