Renesas Electronics 5PB1214CMGK Clock Buffer 16-Pin VFQFPN
- RS庫存編號:
- 262-8965
- 製造零件編號:
- 5PB1214CMGK
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省10%
查看批量定價選項小計(1 包,共 2 件)*
HK$42.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年7月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$21.40 | HK$42.80 | - |
| 10 - 18 | HK$19.25 | HK$38.50 | 10% |
| 20 - 48 | HK$18.95 | HK$37.90 | 11% |
| 50 - 98 | HK$18.15 | HK$36.30 | 15% |
| 100 + | HK$15.80 | HK$31.60 | 26% |
* 參考價格
- RS庫存編號:
- 262-8965
- 製造零件編號:
- 5PB1214CMGK
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Maximum Propagation Delay Time | 2.7ns | |
| Package Type | VFQFPN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | 5PB12xx | |
| Standards/Approvals | RoHS | |
| Length | 2.5mm | |
| Height | 500μm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Maximum Propagation Delay Time 2.7ns | ||
Package Type VFQFPN | ||
Pin Count 16 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series 5PB12xx | ||
Standards/Approvals RoHS | ||
Length 2.5mm | ||
Height 500μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics Mix signal is a high-performance TCXO / LVCMOS clock fan-out buffer with individual OE pin for each output. The CLKIN pin can accept either a square wave or clipped sine wave as input. The mix signal 4 has industry-leading low jitter and extremely low current consumption, making it ideal for smart mobile devices.
Extremely low operating and standby current consumption
Low RMS additive phase jitter
2.5 V to 3.3 V power supply voltage
Four outputs with individual output enable pin
Small 16-pin VFQFPN package
Extended temperature range -40°C to +105°C
相关链接
- Renesas Electronics 5PB1214CMGK Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 5PB1204CMGK Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 9DMV0141AKILF Clock Buffer, 16-Pin 1 VFQFPN
- Renesas Electronics 5PB1108PGGI Clock Buffer, 16-Pin 8 VFQFPN
- Renesas Electronics 5PB1106CMGI Clock Buffer, 16-Pin 4 VFQFPN
- Renesas Electronics 5PB1108CMGI Clock Buffer, 16-Pin 8 VFQFPN
- Renesas Electronics 9DBL0951BKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0852EKILF Clock Buffer 48-Pin VFQFPN