Renesas Electronics 5P49V6965A000NLGI Clock Generator, 24-Pin 4 VFQFPN

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
216-6162
製造零件編號:
5P49V6965A000NLGI
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Clock Generator

Mount Type

Surface

Package Type

VFQFPN

Pin Count

24

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

900μm

Length

4mm

Series

5P49V6965

Automotive Standard

No

Maximum Output Frequency

350MHz

The Renesas Electronics 5P49V6965 is a programmable clock generator intended for high-performance consumer, networking, industrial, computing, and data-communications applications. Configurations may be stored in on-chip One-Time Programmable (OTP) memory or changed using I2C interface. This is IDT’s sixth generation of programmable clock technology (VersaClock 6E).

Flexible 1.8V, 2.5V, 3.3V power-rails

High-performance, low phase noise PLL, < 0.5ps RMS typical

phase jitter on outputs

Four banks of internal OTP memory

In-system or factory programmable

2 select pins accessible with processor GPIOs or

bootstrapping

I2C serial programming interface

0xD0 or 0xD4 I2C address options allows multiple devices

configured in a same system

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。