Renesas Electronics 5PB1102CMGI8 Clock Buffer, 8-Pin TSSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加8000件可節省HK$1,736.00

查看批量定價選項

小計(1 卷,共 4000 件)*

HK$43,412.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年7月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
4000 - 4000HK$10.853HK$43,412.00-
8000 - 12000HK$10.636HK$42,544.00HK$1,736.00
16000 +HK$10.424HK$41,696.00HK$6,864.00

* 參考價格

RS庫存編號:
216-6164
製造零件編號:
5PB1102CMGI8
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Clock Buffer

Mount Type

Surface

Package Type

TSSOP

Pin Count

8

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2mm

Series

5PB1102

Standards/Approvals

No

Height

500μm

Automotive Standard

AEC-Q100

The Renesas Electronics 5PB11xx is a high-performance LVCMOS clock buffer family of devices. It has an additive phase jitter of 50fs RMS. There are five different fan-out variations available: 1:2 to 1:10. The 5PB11xx supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. It can operate from a 1.8V to 3.3V supply.

High-performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer

Very low pin-to-pin skew: < 50ps

Very low additive jitter: < 50fs

Supply voltage: 1.8V to 3.3V

3.3V tolerant input clock

fMAX = 200MHz

Integrated serial termination for 50Ω channel

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。