Renesas Electronics 74FCT38075DCGI PLL Clock Driver, 8-Pin 5 SOIC
- RS庫存編號:
- 217-7914
- 製造零件編號:
- 74FCT38075DCGI
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 217-7914
- 製造零件編號:
- 74FCT38075DCGI
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | PLL Clock Driver | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 74FCT38075 | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 4.9mm | |
| Maximum Output Frequency | 166MHz | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type PLL Clock Driver | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 74FCT38075 | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 4.9mm | ||
Maximum Output Frequency 166MHz | ||
Automotive Standard No | ||
The Renesas Electronics FCT38075 is a 3.3V clock driver built using advanced CMOS technology. This low skew clock driver offers 1:5 fanout. The large fanout from a single input reduces loading on the preceding driver and provides an efficient clock distribution network. Multiple power and grounds reduce noise. Typical applications are clock and signal distribution.
Advanced CMOS Technology
Guaranteed low skew < 100ps (max.)
Very low duty cycle distortion< 250ps (max.)
High speed propagation delay< 3ns (max.)
Very low CMOS power levels
TTL compatible inputs and outputs
1:5 fanout
Maximum output rise and fall time < 1.5ns (max.)
Low input capacitance: 3pF typical
VCC = 3.3V ± 0.3V
Inputs can be driven from 3.3V or 5V components
Operating frequency up to 166MHz
相关链接
- Renesas Electronics 74FCT38075DCGI PLL Clock Driver, 8-Pin 5 SOIC
- Renesas Electronics 74FCT38072SDCGI PLL Clock Driver, 8-Pin 2 SOIC
- Renesas Electronics 74FCT3807ASOG PLL Clock Driver, 20-Pin 10 SOIC
- Renesas Electronics 74FCT3807APYG8 PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807DPYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 49FCT3805APYGI PLL Clock Driver, 20-Pin 5 SSOP
- Renesas Electronics 74FCT3807PYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807PYG PLL Clock Driver, 20-Pin 10 SSOP