Renesas Electronics 49FCT3805PYG8 Clock Buffer, 20-Pin SSOP
- RS庫存編號:
- 262-8952
- 製造零件編號:
- 49FCT3805PYG8
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省HK$91.00
查看批量定價選項小計(1 包,共 5 件)*
HK$61.30
訂單超過 HK$250.00 免費送貨
有庫存
- 1,485 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 45 | HK$12.26 | HK$61.30 | - |
| 50 - 95 | HK$10.44 | HK$52.20 | HK$91.00 |
| 100 - 245 | HK$8.60 | HK$43.00 | HK$366.00 |
| 250 - 495 | HK$7.98 | HK$39.90 | HK$1,070.00 |
| 500 + | HK$7.08 | HK$35.40 | HK$2,590.00 |
* 參考價格
- RS庫存編號:
- 262-8952
- 製造零件編號:
- 49FCT3805PYG8
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | IDT49FCT3805/A | |
| Automotive Standard | No | |
| Maximum Output Frequency | 1GHz | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Clock Buffer | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series IDT49FCT3805/A | ||
Automotive Standard No | ||
Maximum Output Frequency 1GHz | ||
The Renesas Electronics Clock driver is non-inverting clock driver built using advanced dual metal CMOS technology. The device consists of two banks of drivers, each with a 1:5 fan-out and its own output enable control. The device has a heartbeat monitor for diagnostics and PLL driving. The MON output is identical to all other outputs and complies with the output specifications in this document. The clock driver offers low capacitance inputs with hysteresis. The clock driver is designed for high speed clock distribution where signal quality and skew are critical.
0.5 micron CMOS technology
Very low CMOS power levels
Two independent output banks with 3-state control
Inputs can be driven from 3.3V or 5V components
相关链接
- Renesas Electronics 49FCT3805PYG8 Clock Buffer, 20-Pin SSOP
- Renesas Electronics 49FCT3805APYGI8 Clock Buffer, 20-Pin 10 SSOP
- Renesas Electronics 49FCT3805APYG8 Clock Buffer, 20-Pin 10 SSOP
- Renesas Electronics 49FCT3805APYG Buffer/Clock Driver, 20-Pin 11 SSOP
- Renesas Electronics 9DB803DFILF Clock Buffer 48-Pin SSOP
- Renesas Electronics 9DB433AFILF Clock Buffer 28-Pin SSOP
- Renesas Electronics 74FCT3807APYGI8 Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 9DB803DFLFT Clock Buffer 48-Pin SSOP-48