Infineon CY22393FXC Clock Generator, 16-Pin 6 TSSOP
- RS庫存編號:
- 273-7325
- 製造零件編號:
- CY22393FXC
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$69.00
查看批量定價選項小計(1 件)*
HK$230.80
訂單超過 HK$250.00 免費送貨
有庫存
- 84 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$230.80 | - |
| 10 - 24 | HK$223.90 | HK$69.00 |
| 25 - 49 | HK$217.20 | HK$340.00 |
| 50 + | HK$212.90 | HK$895.00 |
* 參考價格
- RS庫存編號:
- 273-7325
- 製造零件編號:
- CY22393FXC
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Clock Generator | |
| Mount Type | Through Hole | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Series | CY22393 | |
| Automotive Standard | No | |
| Maximum Output Frequency | 200MHz | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Clock Generator | ||
Mount Type Through Hole | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Series CY22393 | ||
Automotive Standard No | ||
Maximum Output Frequency 200MHz | ||
The Infineon Clock Generator has three PLLs which, when combined with the reference, allow up to four independent frequencies to be output on up to six pins. These three PLLs are completely programmable. The PLL1 generates a frequency that is equal to the reference divided by an 8 bit divider and multiplied by an 11 bit divider in the PLL feedback loop. The frequency select through three external LVTTL inputs.
Ultra wide divide counters
Power management options
Configurable crystal drive strength
Low jitter and high accuracy outputs
Improved linear crystal load capacitors
Flash programmability with external programmer
相关链接
- Infineon CY22393FXC Clock Generator, 16-Pin 6 TSSOP
- Infineon CY22150FZXI Clock Generator, 16-Pin 6 TSSOP
- Renesas Electronics 557GI-03LF Clock Generator, 16-Pin 2 TSSOP
- Texas Instruments Clock Generator, 8-Pin 4 TSSOP
- Renesas Electronics 557GI-03LFT Clock Generator 16-Pin TSSOP
- Texas Instruments CDCV304PWR Clock Generator, 8-Pin 4 TSSOP
- onsemi NB4N527SMNG Clock Generator, 16-Pin QFN
- Microchip SY89833LMG Clock Generator, 16-Pin 4 MLF