MikroElektronika MIKROE-3877 One Shot Click Clock Generator for AD5241-256, 6993 for Watchdog Timers, Frequency
- RS庫存編號:
- 249-3980
- 製造零件編號:
- MIKROE-3877
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$286.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$286.60 |
| 5 + | HK$280.80 |
* 參考價格
- RS庫存編號:
- 249-3980
- 製造零件編號:
- MIKROE-3877
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Clock/Timer Function | Clock Generator | |
| Product Type | Clock & Timer Development Tool | |
| For Use With | Watchdog Timers, Frequency Discriminators | |
| Featured Device | AD5241-256, 6993 | |
| Kit Name | One Shot Click | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Clock/Timer Function Clock Generator | ||
Product Type Clock & Timer Development Tool | ||
For Use With Watchdog Timers, Frequency Discriminators | ||
Featured Device AD5241-256, 6993 | ||
Kit Name One Shot Click | ||
Standards/Approvals No | ||
The MikroElektronika One Shot Click is equipped with the monostable multivibrator (also known as a one-shot pulse generator) with a programmable pulse width of 1μs to 33.6 seconds. The used LTC6993-2 is part of the TimerBlox® family of versatile silicon timing devices, from Analog Devices.
Type Clock generator, Signal generator
Interface GPIO, I2C
相关链接
- Watchdog Timers
- Tempo Tone Generator, 983 Hz Tone Frequency
- RS PRO RS1013 Tone Generator, 1000 Hz Tone Frequency
- Tempo 77HP Tone Generator, 960 Hz Tone Frequency
- STMicroelectronics 5-Pin Watchdog Timer, SOT-23
- STMicroelectronics 5-Pin Watchdog Timer, SOT-323
- Tempo Tone Generator 960 Hz Tone Frequency
- Texas Instruments 6-Pin Watchdog Timer, SOT-23