MikroElektronika MIKROE-4113 Clock Gen Click Clock Generator for Si5351A for Gaming, Audio Video Equipment, Printing

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$232.80

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$232.80
5 +HK$225.80

* 參考價格

RS庫存編號:
249-4048
製造零件編號:
MIKROE-4113
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Clock/Timer Function

Clock Generator

Product Type

Clock & Timer Development Tool

For Use With

Gaming, Audio Video Equipment, Printing

Featured Device

Si5351A

Kit Name

Clock Gen Click

Standards/Approvals

No

The MikroElektronika Clock Gen Click offers an ideal replacement for crystals, crystal oscillators, VCXOs, phase locked loops (PLLs), and fan-out buffers in cost sensitive applications. This click features the Si5351A from Silicon Labs, an I2C configurable clock generator based on a PLL + high resolution MultiSynth fractional divider architecture which can generate any frequency up to 200 MHz on each of its outputs with 0 ppm error.

Type Clock generator

Interface I2C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。