可享批量折扣
查看批量定價選項小計(1 件)*
HK$234.70
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 剩下 4 件,準備發貨
- 加上 1 件準備從其他地點發貨
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$234.70 |
| 5 + | HK$193.10 |
* 參考價格
- RS庫存編號:
- 706-4773
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Clock | |
| Digital/Analogue | Analogue | |
| Waterproof | Yes | |
| Mount Type | Wall | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Material | Plastic | |
| Case Material | Plastic | |
| Diameter | 300mm | |
| Weight | 740g | |
| Standards/Approvals | No | |
| Depth | 40mm | |
| Battery Quantity | 1 | |
| Shape | Round | |
| Battery Size | AA | |
| Colour | White | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Clock | ||
Digital/Analogue Analogue | ||
Waterproof Yes | ||
Mount Type Wall | ||
Power Source Battery | ||
Batteries Included Yes | ||
Material Plastic | ||
Case Material Plastic | ||
Diameter 300mm | ||
Weight 740g | ||
Standards/Approvals No | ||
Depth 40mm | ||
Battery Quantity 1 | ||
Shape Round | ||
Battery Size AA | ||
Colour White | ||
- COO (Country of Origin):
- CN
RS PRO White Wall Clock
To make an impressive statement in any interior regardless of whether this is a living room, industrial building, warehouse or merely back office there is always a need to have a reliable Wall Clock handing on your wall. Introducing the RS PRO Wall Clock with white dial, 12 Arabic markings, and minute track printed in black. This 30 cm clock is fitted with a quartz movement with a mineral glass lens. This Clock is a water-resistant clock, which means it is suitable for damp and humid conditions. The timeless design makes it a reliable wall clock, which can be used in any commercial and non-commercial spaces. This plastic-cased wall clock has been architected with a shatterproof front lens to protect the Clock in case of the unexpected fallout. This Water-Resistant Quartz Wall Clock is not a modern style design clock, but If you are looking to purchase a classic style design analogue, this is an excellent unit. Large, black numbers that indicate the time on this RS PRO clock has been created to make it easy-to-read. The Clock requires only 1 AA battery, which is already included. This magnificent Wall Clock will make a difference during your busy day as you can rely on this device even in humid conditions. We are so confident about this Wall Clock that you can enjoy our three years warranty.
Features and Benefits
Frequently asked questions
Do people prefer digital or analogue wall clocks in their homes?
This is an individual choice; however, you might consider where and how the Clock will be used. If the classic design appeals to you, then this an excellent choice. If you prefer a digital wall clock, however, you can explore RS PRO range 811-1827, 811-1820 or 190-6883.
Who is the father of Clock?
It was an English clockmaker Thomas Tompion (1639-1713).
How many different types of clocks are there in the world?
The main types are digital, analogue and auditory clocks (also called speaking clocks).
How long will the battery last?
A high-quality AA alkaline battery will easily last 12 months or longer. If you decide to buy a Lithium battery (RS PRO 880-1558), the battery should last for several years.
Which battery is used in Wall Clocks?
Most of all clocks run on one AA battery.
相关链接
- RS PRO White Analogue Clock, 300 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 300 mm Diameter Wall
- RS PRO White Analogue Clock, 420 mm Diameter Wall
- RS PRO White Analogue Clock, 320 mm Diameter Wall
- RS PRO White Analogue Clock, 215 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 420 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 255 mm Diameter Wall
- RS PRO White Radio Controlled Clock, 300 mm Diameter Wall