暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 811-1827
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Clock | |
| Digital/Analogue | Digital | |
| Radio Controlled | Yes | |
| Mount Type | Table, Wall | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Material | Plastic | |
| Case Material | Plastic | |
| Standards/Approvals | European Directive 2002/96/EC | |
| Depth | 35mm | |
| Battery Quantity | 2 | |
| Shape | Rectangular | |
| Battery Size | AA | |
| Height | 155mm | |
| Width | 240mm | |
| Built-in Thermometer | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Clock | ||
Digital/Analogue Digital | ||
Radio Controlled Yes | ||
Mount Type Table, Wall | ||
Power Source Battery | ||
Batteries Included Yes | ||
Material Plastic | ||
Case Material Plastic | ||
Standards/Approvals European Directive 2002/96/EC | ||
Depth 35mm | ||
Battery Quantity 2 | ||
Shape Rectangular | ||
Battery Size AA | ||
Height 155mm | ||
Width 240mm | ||
Built-in Thermometer Yes | ||
- COO (Country of Origin):
- CN
RS PRO Radio-Controlled Silver Digital Wall Clock
We are proudly introducing RS PRO Radio Controlled Wall Clock to display as you desire. The clock can be hand on the wall, or you can treat as a desk clock. This Wall clock has many useful features. Digital Wall Clock shows hours, minutes and seconds with a built-in calendar that displays the day of the week. The Wall Clock reveals the actual temperature to provide essential information during your busy day. The competitive price of this Radio Controlled device, switch between 12/24 hours and °C/°F degrees to meet everyone's expectations. The black display, along with the silver finish plastic case design gives a neutral look that everyone can appreciate. This digital LCD clock requires only two alkaline AA batteries. The batteries come with the wall clock.
Feature and Benefits
Frequently asked questions
Do people prefer digital wall clock or analogue wall clock in their homes?
This is an individual choice; however, you might consider where and how the clock will be used. If the Digital design and features appeal to you, then this an excellent choice. If you prefer an analogue wall clock, however, you can explore RS PRO range 669-9252, 706-4786, 811-1824, 366-3137.
What is a Radio Controlled Clock?
A Radio Controlled Wall Clock receives a time signal from a radio transmitter that is tuned to an 'Atomic Clock'. Radio Controlled clocks have a margin of error of just one second in 100,000 years. The transmitter signal is picked up by the watch or clock and sets the time and date automatically.
Can you use this clock anywhere in the world?
This Digital Wall Clock/Desk Clock device is suitable for use in the UK and Ireland only.
相关链接
- RS PRO Silver Radio Controlled Digital Clock Wall
- Orium Silver Radio Controlled Digital Clock Wall
- Orium Black Radio Controlled Digital Clock, 280 mm Diameter Wall
- Orium White Radio Controlled Digital Clock Wall
- RS PRO White Radio Controlled Clock, 300 mm Diameter Wall
- RS PRO White Radio Controlled Clock, 420 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 300 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 255 mm Diameter Wall