WYPALL Yellow Microfibre Cloths for Surface Cleaning, Dry Use, Bag of 6 Per Pack, 400 x 400 mm, Repeat Use

享受批量購買折扣

額外添加10件可節省HK$179.00

查看批量定價選項

小計(1 袋,共 6 件)*

HK$637.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

袋
每袋
每單位*
節省
1 - 9HK$637.90HK$106.317-
10 - 19HK$620.00HK$103.333HK$179.00
20 +HK$594.50HK$99.083HK$868.00

* 參考價格

RS庫存編號:
456-488
製造零件編號:
8394
製造商:
WYPALL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WYPALL

Product Type

Cloths

Cloth Material

Microfibre

Application

Surface Cleaning

Colour

Yellow

Series

WypAll®

Package Type

Bag

Quantity Per Package

6Per Pack

Wiper Size

400 x 400 mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Number of Plies

1

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

Kimberly Clark MAINLINE Series Cloths, 400x400mm Wiper Size, Microfibre - 8394


This cloth is a yellow microfibre wipe designed for routine surface cleaning in industrial and workshop settings. Supplied in a pack of six and intended for repeated use, it provides a dry wiping option for maintenance and cleaning tasks across.

Features and Benefits:


• Microfibre construction delivers fine particle removal and streak-free finish
• Single-ply format offers low-lint performance for sensitive surfaces
• Reusable design reduces replacement frequency and material waste
• Dry-use suitability prevents solvent transfer during inspections
• Pack quantity supports stock rotation and site-wide deployment

Applications


• Suitable for cleaning control panels and switchgear exteriors
• Ideal for removing dust from PCB assemblies prior to inspection
• Used for wiping contaminants from machine housings and frames
• Can be used for maintenance cleaning in production lines and workshops
• Suitable for general dusting in high-traffic industrial areas

How should they be prepared before first use?


Lightly dampen with deionised or clean tap water if moisture is required

otherwise use dry for dust and particle removal.

How does the material behave after repeated washing?


The microfibre retains wiping performance across multiple wash cycles when laundered on a gentle programme and air-dried.

Are they suitable for use on delicate electronic components?


Yes, the low-lint single-ply fabric reduces fibre transfer, making it appropriate for sensitive assemblies when used dry or lightly damp.

How should they be stored on site to maintain condition?


Keep in a sealed bag away from oils and solvents to avoid contamination and preserve absorbency and cleaning ability.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。