RS Better World

Tork White Non-Woven Fabric Cloths for Industrial Cleaning, Dry Use, Box of 105 Per Pack, 415 x 355 mm, Repeat Use

小計(1 盒,共 4 件)*

HK$1,192.70

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
  • 加上 33 件從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$1,192.70HK$298.175

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
238-5704
製造零件編號:
530179
製造商:
Tork
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tork

Cloth Material

Non-Woven Fabric

Product Type

Cloths

Application

Industrial Cleaning

Cloth Features

Heavy Duty

Colour

White

Series

Tork Cleaning Cloth

Package Type

Box

Quantity Per Package

105Per Pack

Wiper Size

415 x 355 mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Number of Plies

1

Standards/Approvals

No

Better World Product

Yes

Better World Verification

FSC Certified

豁免

COO (Country of Origin):
NL

Tork Cloths, Heavy-Duty Type, 41.5 (L) x 35.5mm (W) Unfolded Dimensions - 530179


Make short work of oil and grease spills with these heavy-duty fabric cleaning cloths from Tork. Their durable design makes them suitable for repeated use, so there's no need for continual towel replacement, which cuts down on waste. For injury-free washdowns in harsh settings, their robust construction helps to protect your hands from metal scraps and heat. Your cleaning agents won't go to waste, as these cloths cut solvent use by up to 41%.

Features & Benefits


• Meet standards for safe use on food-prep surfaces

• Environmentally friendly storage carton is made from recycled materials

• Unfolded dimensions of 41.5 (L) x 35.5mm (W) cover a large area as you work

Applications


• Restaurants and hotels

• Airports

• Pharmaceutical manufacturing

• Marine industry

Do these cloths dispense one at a time?


Yes, to reduce waste and make access easy, these wipes are interfolded for convenient single-sheet dispensing.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。