- RS庫存編號:
- 164-7396
- 製造零件編號:
- 1408343-1
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 164-7396
- 製造零件編號:
- 1408343-1
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
QMA jack to SMA plug adaptor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - QMA
Providing the same high quality and performance found in Tycos SMA products, the QMA series offers the added benefit of snap-on connection. By integrating a snap on feature to the design, denser packaging can be achieved and the overall applied cost is dramatically reduced. The QMA connector series is completely intermateable with competitive QMA offerings, however, it is not intermateable with standard SMA interfaces.
Positive snap-on interface facilitates assembly
Excellent RF performance to 6 GHz
Ideal for communications and industrial applications
Excellent RF performance to 6 GHz
Ideal for communications and industrial applications
規格
Attribute | Value |
---|---|
Adapter Type A | QMA |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Contact Plating | Gold |
Length | 21.5mm |
Body Plating | Gold |
Contact Material | Beryllium Copper |