Huber+Suhner Straight 50 Ω RF Adapter 18GHz, 9 GHz Male Male

享受批量購買折扣

額外添加10件可節省HK$267.00

查看批量定價選項

小計(1 件)*

HK$892.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$892.50-
10 - 24HK$865.80HK$267.00
25 - 49HK$838.90HK$1,340.00
50 - 99HK$820.90HK$3,580.00
100 +HK$802.30HK$9,020.00

* 參考價格

RS庫存編號:
211-8941
製造零件編號:
32_BMA-SMA-50-1/199_UE
製造商:
Huber+Suhner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Huber+Suhner

Product Type

RF Adapter

Converts From Type

BMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

18GHz, 9GHz

Polarity

Normal

Contact Plating

Gold

Body Plating

Stainless Steel

Converts to Gender - Contact

Male

Converts From Gender - Connector

Male

Coupling Style

Threaded

Converts to Gender - Connector

Male

Converts From Gender - Contact

Male

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Beryllium Copper

COO (Country of Origin):
CN
The Huber & Suhner adapters are a sought after adapters for Radio Frequencies range applications (GHz range).The industry grade connectors give 500 number of mattings for the connections with the adapter that too for an operating range of -65 to 125 oC.

Insulator PFA / PTFE

RoHS Compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。