- RS庫存編號:
- 168-0838
- 製造零件編號:
- 1-1337433-0
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/7/12發貨,3 工作日送達。
已增加
單價 个(每带 1000 )
HK$29.441
單位 | Per unit | Per Reel* |
1000 - 1000 | HK$29.441 | HK$29,441.00 |
2000 - 3000 | HK$28.704 | HK$28,704.00 |
4000 + | HK$28.263 | HK$28,263.00 |
* 參考價格 |
- RS庫存編號:
- 168-0838
- 製造零件編號:
- 1-1337433-0
- 製造商:
- TE Connectivity
法例與合規
不適用
- COO (Country of Origin):
- TW
產品詳細資訊
TE Connectivity BNC Jacks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
規格
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |