- RS庫存編號:
- 713-0760
- 製造零件編號:
- 5227661-1
- 製造商:
- TE Connectivity
13 現貨庫存,可於3工作日發貨。
單價 个
HK$41.54
單位 | Per unit |
1 - 8 | HK$41.54 |
9 - 17 | HK$40.63 |
18 + | HK$39.76 |
- RS庫存編號:
- 713-0760
- 製造零件編號:
- 5227661-1
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - PCB/Panel Mount Jacks
A range of vertical and right angle mount 50 Ohm RF coaxial BNC jack connectors designed for PCB / Panel mounting. These 50 Ohm RF coax BNC connectors have a nickel body, a polymethylpentene dielectric and are available with a VALOX or metal housing, with or without mounting posts and various contact plating options. Please refer to additional data table for details.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
規格
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |