小計(1 件)*
HK$1,878.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 14 件從 2026年12月07日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,878.80 |
* 參考價格
- RS庫存編號:
- 192-5494
- 製造零件編號:
- R4-EM-9P2-150
- 製造商:
- Southco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Southco | |
| Operating Mechanism | Electronic | |
| Product Type | Code Lock | |
| Material | Plastic | |
| Housing Length | 66.6mm | |
| Housing Width | 81.8mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Southco | ||
Operating Mechanism Electronic | ||
Product Type Code Lock | ||
Material Plastic | ||
Housing Length 66.6mm | ||
Housing Width 81.8mm | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- GB
Push-to-close, electronic release
High electromechanical release load
Minimal power draw
Integrated connector
Extended housing for added security
Door and Trigger Sensor
Microswitch to detect latch status
Mechanical over-ride with integrated cable bracket
12V to 24V operations
Efficient DC gear motor actuation
Detent mechanism for pull-open function
Simple two-hole installation
相关链接
- Codelock Steel Electronic Brushed Code Lock
- Yale1 Electronic Chrome Code Lock
- Codelock Zinc Alloy Electronic Silver Grey Code Lock
- Euro-Locks a Lowe & Fletcher group Company Zinc Electronic Powder Coated Silver Code Lock
- Dom Metalux Aluminium Mechanical Code Lock
- Codelock Steel Mechanical Brushed Code Lock
- Codelock Brass Mechanical Polished Code Lock
- RS PRO Metal Mechanical Satin Code Lock