VEML6046X00 Vishay Colour Sensor Ambient Light I2C 6-Pin
- RS庫存編號:
- 204-504
- 製造零件編號:
- VEML6046X00
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
抱歉,我們不知道何時會到貨。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
个
HK$104.40
- RS庫存編號:
- 204-504
- 製造零件編號:
- VEML6046X00
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Sub Type | Ambient Light | |
| Product Type | Colour Sensor | |
| Mount Type | Surface | |
| Maximum Frequency | 400kHz | |
| Interface Type | I2C | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 50mW | |
| Standards/Approvals | AEC-Q100, RoHS, Pb Free | |
| Series | VEML | |
| Maximum Operating Temperature | 110°C | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 500nA | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Sub Type Ambient Light | ||
Product Type Colour Sensor | ||
Mount Type Surface | ||
Maximum Frequency 400kHz | ||
Interface Type I2C | ||
Pin Count 6 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 50mW | ||
Standards/Approvals AEC-Q100, RoHS, Pb Free | ||
Series VEML | ||
Maximum Operating Temperature 110°C | ||
Automotive Standard AEC-Q100 | ||
Supply Current 500nA | ||
- COO (Country of Origin):
- TW
The Vishay High accuracy color digital 16-bit resolution sensor in a miniature opaque 2.67 mm x 2.45 mm package. It includes a high sensitive photodiodes, a low noise amplifier, a 16-bit A/D converter and supports an easy to use I2C bus communication Interface and additional interrupt feature.
Surface mount
Integrated modules is RGBIR
相关链接
- VEML6046X00 Vishay Colour Sensor Ambient Light I2C 6-Pin
- Vishay Ambient Light to Digital Data Ambient Light to Digital Data I2C 6-Pin
- VEML6030 Vishay Ambient Light to Digital Data Ambient Light to Digital Data I2C 6-Pin
- VEML60311X00 Vishay Ambient Light Sensor Ambient Light 6-Pin
- VEML6031X00 Vishay Ambient Light Sensor Ambient Light 6-Pin
- VEML3235 Vishay Ambient Light Sensor Tape & Reel 6-Pin
- VEML7700-TT Vishay Ambient Light Sensor Ambient Light to Digital Data 4-Pin
- APDS-9253-001 Broadcom Ambient Light Sensor Ambient Light 6-Pin ODFN