TEMD6010FX01 Vishay, Light Sensor, Ambient Light 540 nm 1206
- RS庫存編號:
- 228-045
- 製造零件編號:
- TEMD6010FX01
- 製造商:
- Vishay
可享批量折扣
小計(1 組,共 5 件)*
HK$48.72
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3,000 件從 2025年12月24日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 45 | HK$9.744 | HK$48.72 |
| 50 - 95 | HK$9.256 | HK$46.28 |
| 100 - 495 | HK$8.57 | HK$42.85 |
| 500 - 995 | HK$7.884 | HK$39.42 |
| 1000 + | HK$7.596 | HK$37.98 |
* 參考價格
- RS庫存編號:
- 228-045
- 製造零件編號:
- TEMD6010FX01
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Sensor Type | Ambient Light | |
| Peak Wavelength | 540 nm | |
| Mounting Type | Surface Mount | |
| Package Type | 1206 | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Sensor Type Ambient Light | ||
Peak Wavelength 540 nm | ||
Mounting Type Surface Mount | ||
Package Type 1206 | ||
- COO (Country of Origin):
- DE
The Vishay Ambient Light Sensor is a PIN photodiode with high speed and high photo sensitivity in a clear, surface mount plastic package. The detector chip has 0.27 mm2 sensitive area. It is sensitive to visible light much like the human eye and has peak sensitivity at 540 nm.
AEC Q101 qualified
High photo sensitivity
Adapted to human eye responsivity
Suppression filter for near infrared radiation
High photo sensitivity
Adapted to human eye responsivity
Suppression filter for near infrared radiation
相关链接
- TEMD6010FX01 Vishay Ambient Light 540 nm 1206
- VEMD4200FX01 Vishay Ambient Light 540 nm 805
- APDS-9253-001 Broadcom Ambient Light 470 (Blue) nm 610 (Red) nm I2C 6-Pin ODFN
- TSL25223 ams OSRAM Ambient Light 940 nm I2C 6-Pin OLGA
- TCS34083M ams OSRAM Ambient Light 525 nm, 615 nm I2C 12-Pin QFN
- TCS37013M ams OSRAM Ambient Light Proximity 465 nm 615 nm I2C 12-Pin
- TCS37073M ams OSRAM Ambient Light Proximity 465 nm 615 nm I2C 12-Pin
- VEML6031X00 Vishay Ambient Light I2C 6-Pin