ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin QFN
- RS庫存編號:
- 232-9717
- 製造零件編號:
- TCS34083M
- 製造商:
- ams OSRAM
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 232-9717
- 製造零件編號:
- TCS34083M
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| Product Type | Colour & Light Sensor | |
| Peak Wavelength | 615nm | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Maximum Frequency | 400kHz | |
| Pin Count | 12 | |
| Interface Type | I2C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 2V | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | No | |
| Height | 500μm | |
| Series | TCS3408 | |
| Width | 2mm | |
| Length | 2.5mm | |
| Maximum Operating Temperature | 70°C | |
| Supply Current | 280μA | |
| Automotive Standard | No | |
| Technology | Digital | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
Product Type Colour & Light Sensor | ||
Peak Wavelength 615nm | ||
Mount Type Surface | ||
Package Type QFN | ||
Maximum Frequency 400kHz | ||
Pin Count 12 | ||
Interface Type I2C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 2V | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals No | ||
Height 500μm | ||
Series TCS3408 | ||
Width 2mm | ||
Length 2.5mm | ||
Maximum Operating Temperature 70°C | ||
Supply Current 280μA | ||
Automotive Standard No | ||
Technology Digital | ||
- COO (Country of Origin):
- TW
The ams TCS3408 series is an ultra-high sensitivity light-to-digital converter that features ambient light and colour sensing and selective flicker detection. The ambient light and colour sensing function provide five concurrent ambient light sensing channels as red, green, blue, clear, and wideband. The RGB and clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and colour temperature to manage display appearance.
Ultra-high ALS and colour sensitivity
Dual 50/60 Hz ambient light flicker detection channel
Improved RGBC and doubling of flicker gain
Enables accurate stable measurement behind inked materials
Enables dark room to sunlight operation
Minimizes Camera flic
相关链接
- TCS34083M ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin QFN
- ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-QFN
- TCS37073M ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-QFN
- ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-SMD Module
- TCS37013M ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-SMD Module
- TMG49033 ams OSRAM Colour Sensor 615 nm 8-Pin
- TCS34001FNM ams OSRAM Colour & Light Sensor Colour Light 615 nm 6-Pin FN
- TSL25223 ams OSRAM Colour & Light Sensor 940 nm I2C 6-Pin OLGA