APDS-9007-020 Broadcom Ambient Light Sensor Chip LED 6-Pin
- RS庫存編號:
- 230-5337
- 製造零件編號:
- APDS-9007-020
- 製造商:
- Broadcom
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省2%
查看批量定價選項小計(1 包,共 5 件)*
HK$54.70
訂單超過 HK$250.00 免費送貨
有庫存
- 6,925 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 45 | HK$10.94 | HK$54.70 | - |
| 50 - 95 | HK$10.68 | HK$53.40 | 2% |
| 100 - 995 | HK$10.42 | HK$52.10 | 4% |
| 1000 - 1995 | HK$10.14 | HK$50.70 | 7% |
| 2000 + | HK$9.88 | HK$49.40 | 9% |
* 參考價格
- RS庫存編號:
- 230-5337
- 製造零件編號:
- APDS-9007-020
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| Product Type | Ambient Light Sensor | |
| Typical Rise Time | 200μs | |
| Mount Type | Surface | |
| Typical Fall Time | 200μs | |
| Package Type | Chip LED | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 3.6V | |
| Application | Digital Camera, Webpads, Mobile Phone, PDA, TV | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Output Signal Type | Current, Analogue | |
| Height | 800μm | |
| Length | 2.4mm | |
| Standards/Approvals | RoHS Compliance | |
| Width | 2mm | |
| Series | APDS-9007 | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
Product Type Ambient Light Sensor | ||
Typical Rise Time 200μs | ||
Mount Type Surface | ||
Typical Fall Time 200μs | ||
Package Type Chip LED | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 3.6V | ||
Application Digital Camera, Webpads, Mobile Phone, PDA, TV | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Output Signal Type Current, Analogue | ||
Height 800μm | ||
Length 2.4mm | ||
Standards/Approvals RoHS Compliance | ||
Width 2mm | ||
Series APDS-9007 | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Broadcom APDS-9007 Series Ambient Light Sensor, 2.4mm Length, 2mm Width - APDS-9007-020
This ambient light sensor measures ambient illumination and provides an analogue current output for use in Compact consumer electronics. It is designed for surface mounting and operates from low supply voltages, making it suitable for integration in space-constrained devices that require Rapid detection of changes in light level.
Features and Benefits:
• Low-voltage operation supports supply range 2V-3.6V for power-sensitive systems
• Fast response time 200 μs rise and fall for quick light-change detection
• Analogue current output enables straightforward sensor interfacing
• Six-pin surface package facilitates Compact board-level placement
• Wide operating temperature range −40 °C to 85 °C for varied environments
• Fast response time 200 μs rise and fall for quick light-change detection
• Analogue current output enables straightforward sensor interfacing
• Six-pin surface package facilitates Compact board-level placement
• Wide operating temperature range −40 °C to 85 °C for varied environments
Applications
• Suitable for ambient light control in mobile phones
• Ideal for automatic exposure in digital cameras
• Used with PDAs for display brightness adjustment
• Can be used for ambient sensing in TVs
• Appropriate for webpads requiring responsive light feedback
• Ideal for automatic exposure in digital cameras
• Used with PDAs for display brightness adjustment
• Can be used for ambient sensing in TVs
• Appropriate for webpads requiring responsive light feedback
What package type should designers expect for PCB footprint planning?
The device is supplied in a chip LED package and is intended for surface mounting with six connection pins for board layout.
How does the sensor behave across temperature extremes?
It functions across a minimum of −40 °C up to a maximum of 85 °C, supporting operation in both cold and warm conditions.
What kind of output does the device provide to a downstream circuit?
It delivers an analogue output in the form of a current signal suitable for conversion or direct measurement by analogue front ends.
Is this sensor specified for automotive applications?
Automotive-grade approval is not required for this device and it is not specified as an automotive sensor.
What are the physical size considerations for integration into Compact products?
The sensor occupies a small footprint with dimensions of 2.4 mm length, 2 mm width and 0.8 mm height.
相关链接
- Broadcom Ambient Light Sensor Chip LED 6-Pin
- APDS-9005-020 Broadcom Ambient Light Sensor Chip LED 6-Pin
- APDS-9006-020 Broadcom Ambient Light Sensor Unit 500 nm Chip LED 4-Pin
- Broadcom Ambient Light Sensor Unit 500 nm Chip LED 4-Pin
- APDS-9306-065 Broadcom Ambient Light Sensor 560 nm Chip LED 6-Pin
- APDS-9253-001 Broadcom Ambient Light Sensor Ambient Light 6-Pin ODFN
- APDS-9251-001 Broadcom Ambient Light Sensor Ambient Light 550 nm 8-Pin ODFN
- MikroElektronika Ambient 10 Click Ambient Light Sensor Add On Board for MCP3221, APDS-9006-020 mikroBUS Socket