SEN0390 DFRobot Ambient Light Sensor Ambient Light Sensor
- RS庫存編號:
- 247-3248
- 製造零件編號:
- SEN0390
- 製造商:
- DFRobot
小計(1 件)*
HK$93.40
訂單超過 HK$250.00 免費送貨
有庫存
- 38 件準備從其他地點送貨
- 加上 100 件從 2027年2月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$93.40 |
* 參考價格
- RS庫存編號:
- 247-3248
- 製造零件編號:
- SEN0390
- 製造商:
- DFRobot
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DFRobot | |
| Product Type | Ambient Light Sensor | |
| Sub Type | Ambient Light Sensor | |
| Mount Type | Cable | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Height | 18mm | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Supply Current | 700μA | |
| 選取全部 | ||
|---|---|---|
品牌 DFRobot | ||
Product Type Ambient Light Sensor | ||
Sub Type Ambient Light Sensor | ||
Mount Type Cable | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Height 18mm | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Supply Current 700μA | ||
- COO (Country of Origin):
- CN
The DFRobot ambient light sensor is packaged in a transparent semi sphere case that offers better light gathering power. The sensor supports 0-200klx detection range and I2C communication. The on-chip photodiodes spectral response is optimized to mimic the human eyes perception of ambient light and incorporates IR and UV blocking capability. The adaptive gain block automatically selects the correct lux range to optimize the counts/lux. It is ideal for applications such as smartphones, vehicle smart light, intelligent incubator, etc.
Detection range 0-200klx
Accuracy 0.054lx
Communication I2C
Operating temperature range is -40° to +85°C
Supply voltage 2.7-6V
Operating current 0.7mA
相关链接
- VEML6031X00 Vishay Ambient Light Sensor Ambient Light 6-Pin
- VEML60311X00 Vishay Ambient Light Sensor Ambient Light 6-Pin
- APDS-9253-001 Broadcom Ambient Light Sensor Ambient Light 6-Pin ODFN
- VEML7700-TT Vishay Ambient Light Sensor Ambient Light to Digital Data 4-Pin
- SFH 5701 A01 ams OSRAM Ambient Light Sensor Ambient Light Sensor 600 nm Analogue 2-Pin
- APDS-9251-001 Broadcom Ambient Light Sensor Ambient Light 550 nm 8-Pin ODFN
- Vishay Light Sensor IC Ambient Light 4-Pin
- VEML7700-TR Vishay Light Sensor IC Ambient Light 4-Pin