MikroElektronika Add-On Board LARAL6004D-01B GPS GPS Board for mikroBUS Socket 2600 MHz MIKROE-5991

享受批量購買折扣

額外添加5件可節省HK$465.00

查看批量定價選項

小計(1 件)*

HK$3,099.10

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$3,099.10-
5 +HK$3,006.10HK$465.00

* 參考價格

RS庫存編號:
102-827
製造零件編號:
MIKROE-5991
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

RF Technology

GPS

Product Type

Development Board

Kit Classification

GPS Board

Technology

LTE CAT 4

For Use With

mikroBUS Socket

Featured Device

LARAL6004D-01B

Kit Name

Add-On Board

Maximum Frequency

2600MHz

Standards/Approvals

ISO 9001, OHSAS 18001, ISO 27001, ISO 14001

COO (Country of Origin):
RS
The MikroElektronika LTE Cat.4 3 Click is a compact add-on board representing a multi-band and multi-mode solution, offering universal connectivity and reliable performance. This board features the LARAL6004D-01B, an LTE Cat 4 module in the smallest form factor from u-blox. The module supports an LTE Cat 4 FDD and an LTE Cat 4 TDD radio access technology, with a 3G UMTS or HSPA and 2G GSM or GPRS or EGPRS fallback. It is an ideal solution for global and multi-regional coverage. This Click board makes the perfect solution for the development of asset tracking, telematics, remote monitoring, alarm panels, video surveillance.

Multi-bend and multi-mode module

Supports LTE Cat 4 FDD, LTE Cat 4 TDD radio access technology, 3G UMTS or HSPA, 2G GSM or GPRS or EGPRS

Data-only communication

Wide operating frequency range

Long list of security features, FOAT, DNS, PPP

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。