SDRplay RSPdxR2 RSPdxR2 RF Receiver SDR Receiver for Computer And Antenna 2 GHz RSPdxR2

小計(1 件)*

HK$2,518.90

Add to Basket
選擇或輸入數量
有庫存
  • 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,518.90

* 參考價格

RS庫存編號:
286-173
製造零件編號:
RSPdxR2
製造商:
SDRplay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SDRplay

RF Technology

RF Receiver

Kit Classification

SDR Receiver

Product Type

Communication & Wireless Development Tool

Technology

14 Bit ADC

For Use With

Computer And Antenna

Featured Device

RSPdxR2

Kit Name

RSPdxR2

Maximum Frequency

2GHz

Interface Type

USB 2.0

Standards/Approvals

No

COO (Country of Origin):
GB
The SDRplay Multi antenna port 14 bit SDR spans the entire RF spectrum from 1kHz to 2GHz. It supports monitoring of up to 10MHz of spectrum at once using SDR receiver software like SDRuno for Windows and the multi platform SDRconnect, both supplied by SDRplay. The device includes three software selectable antenna inputs and an external clock input. With just a computer and an antenna, it provides exceptional communications receiver functionality.

Multiplatform driver and API support

Strong software support network

Calibrated S meter and SNR measurement

API for demodulator or application development

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。