Digilent Ettus USRP B210 with Enclosure Kit XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 471-043

小計(1 件)*

HK$31,540.10

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 1 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$31,540.10

* 參考價格

RS庫存編號:
331-007
製造零件編號:
471-043
製造商:
Digilent
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Digilent

Product Type

Evaluation Board

RF Technology

Software Defined Radio

Kit Classification

Evaluation Board

Technology

Transceiver

For Use With

AD9361

Featured Device

XC6SLX150

Kit Name

Ettus USRP B210 with Enclosure Kit

Maximum Frequency

6GHz

Interface Type

USB 3.0

Standards/Approvals

No

COO (Country of Origin):
TW
The Digilent USRP B210 hardware covers RF frequencies from 70MHz to 6 GHz, has a Spartan6 FPGA, and USB 3.0 connectivity. This platform enables experimentation with a wide range of signals including FM and TV broadcast, cellular, Wi-Fi, and more. The USRP B200 features one receive and one transmit channel in a bus powered design. The USRP B210 extends the capabilities of the B200 by offering a total of two receive and two transmit channels, incorporates a larger FPGA, GPIO, and includes an external power supply.

Fully coherent 2x2 MIMO capability

Xilinx Spartan 6 XC6SLX150 FPGA

Up to 56 MHz of instantaneous bandwidth in 1x1

Up to 30.72 MHz of instantaneous bandwidth in 2x2

Includes DC power supply

GPIO capability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。