MikroElektronika NFC 7 Click-I2C PN7160A1HN/C100 NFC Evaluation Board for Integrates NFC Functionality 13.56 MHz

小計(1 件)*

HK$382.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 4 件從 2026年12月08日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$382.60

* 參考價格

RS庫存編號:
391-613
製造零件編號:
MIKROE-6453
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Kit Classification

Evaluation Board

Product Type

Evaluation Board

RF Technology

NFC

Technology

NFC

For Use With

Integrates NFC Functionality

Featured Device

PN7160A1HN/C100

Kit Name

NFC 7 Click-I2C

Maximum Frequency

13.56MHz

Standards/Approvals

ISO 14001, ISO 27001, ISO 9001, Iso 18001

COO (Country of Origin):
RS
The MikroElektronika NFC 7 Click - I2C is an add-on board that integrates NFC functionality into various applications. It features the PN7160 (PN7160A1HN/C100), a Near Field Communication controller from NXP, compliant with NFC Forum and NCI 2.0 standards. The board supports I2C communication, low power consumption modes, and includes a new generation RF contactless front end design with high sensitivity and dynamic load modulation for reliable communication.

Compliant with NFC Forum and NCI 2.0 standards

Hard Power Down

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。