MikroElektronika Proteus-e Click 2612011024000 Radio Module Bluetooth Evaluation Board for Wireless Communication 2.4
- RS庫存編號:
- 391-616
- 製造零件編號:
- MIKROE-6429
- 製造商:
- MikroElektronika
小計(1 件)*
HK$652.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$652.10 |
* 參考價格
- RS庫存編號:
- 391-616
- 製造零件編號:
- MIKROE-6429
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| RF Technology | Bluetooth | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Technology | Bluetooth | |
| For Use With | Wireless Communication | |
| Featured Device | 2612011024000 Radio Module | |
| Kit Name | Proteus-e Click | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | ISO 14001, ISO 27001, ISO 9001, Iso 18001 | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
RF Technology Bluetooth | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Technology Bluetooth | ||
For Use With Wireless Communication | ||
Featured Device 2612011024000 Radio Module | ||
Kit Name Proteus-e Click | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals ISO 14001, ISO 27001, ISO 9001, Iso 18001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Proteus-e Click is a compact add-on board designed for reliable wireless communication between devices using Bluetooth® LE 5.1 technology. It features the 2612011024000 radio module from Würth Elektronik, based on a high-performance nRF52 series Bluetooth® LE chip.
Selectable operational mode
GPIO control
相关链接
- Silicon Labs Radio Board Wireless Starter Kit EFR32xG21A Bluetooth Radio Board for Wireless Gecko Starter Kit 2.4 GHz
- MikroElektronika MDBT42Q Click MDBT42Q-AT2 Click Board for Bluetooth Low Energy connectivity for short-range wireless
- MikroElektronika Click Board Metis-E Wireless M-Bus M-BUS Sub GHz Click Board for Smart Metering 869.525 MHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6505 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika Veda SL917 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika Veda SL917 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz