MikroElektronika LTE IoT 14 Click SIM7090G LTE Evaluation Board for Wireless Data Communication 2650 MHz MIKROE-6380
- RS庫存編號:
- 391-623
- 製造零件編號:
- MIKROE-6380
- 製造商:
- MikroElektronika
小計(1 件)*
HK$1,296.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,296.30 |
* 參考價格
- RS庫存編號:
- 391-623
- 製造零件編號:
- MIKROE-6380
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Kit Classification | Evaluation Board | |
| RF Technology | LTE | |
| Product Type | Evaluation Board | |
| Technology | LTE | |
| For Use With | Wireless Data Communication | |
| Featured Device | SIM7090G | |
| Kit Name | LTE IoT 14 Click | |
| Maximum Frequency | 2650MHz | |
| Standards/Approvals | Iso 18001, ISO 9001, ISO 14001, ISO 27001 | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Kit Classification Evaluation Board | ||
RF Technology LTE | ||
Product Type Evaluation Board | ||
Technology LTE | ||
For Use With Wireless Data Communication | ||
Featured Device SIM7090G | ||
Kit Name LTE IoT 14 Click | ||
Maximum Frequency 2650MHz | ||
Standards/Approvals Iso 18001, ISO 9001, ISO 14001, ISO 27001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika LTE IoT 14 Click is a compact add-on board designed for low-latency and low-throughput wireless data communication in IoT applications. It features the SIM7090G, a multi-band LTE module from SIMCom that supports Cat-M and Cat-NB communication modes along with multi-constellation GNSS (GPS, GLONASS, Galileo, BeiDou) for global connectivity.
Optional multiconstellation GNSS
USB-C for power and high speed data transfer
相关链接
- MikroElektronika LTE IoT 14 Click SIM7090G LTE Evaluation Board for Wireless Data Communication 2650 MHz MIKROE-6389
- MikroElektronika LTE IoT Click LTE-M Click Board for MikroBUS 1900 MHz MIKROE-6803
- MikroElektronika LTE IoT Click ME310G1-WW NB-IoT Click Board for MikroBUS 1900 MHz MIKROE-6933
- MikroElektronika 4G LTE 2 Click LARA-R6401D LTE CAT 1 MikroBus Click Board for IoT 1990 MHz MIKROE-6476
- MikroElektronika LTE IoT 6 Click SARA-R412M LTE Development Board for MCU 1900 MHz MIKROE-4388
- MikroElektronika LTE IoT 3 Click EXS82-W LTE Development Kit for EXS82-W 1900 MHz MIKROE-4118
- MikroElektronika LTE IoT 9 Click EXS62-W LTE Sensor Add-On Board for Smart Agriculture, Industrial MIKROE-4465
- MikroElektronika LTE IoT 16 Click SARA-R520M10 Module LTE Add On Board for MikroBus 2200 MHz MIKROE-6556