MikroElektronika SPI Isolator 9 Click Evaluation Board Evaluation Board for SPI communication MIKROE-6430
- RS庫存編號:
- 394-102
- 製造零件編號:
- MIKROE-6430
- 製造商:
- MikroElektronika
小計(1 件)*
HK$231.40
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$231.40 |
* 參考價格
- RS庫存編號:
- 394-102
- 製造零件編號:
- MIKROE-6430
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Technology | Evaluation Board | |
| For Use With | SPI communication | |
| Featured Device | Evaluation Board | |
| Kit Name | SPI Isolator 9 Click | |
| Standards/Approvals | ISO 9001, ISO 14001, Iso 18001, ISO 27001 | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Technology Evaluation Board | ||
For Use With SPI communication | ||
Featured Device Evaluation Board | ||
Kit Name SPI Isolator 9 Click | ||
Standards/Approvals ISO 9001, ISO 14001, Iso 18001, ISO 27001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board is designed for secure and reliable SPI communication across isolated domains, featuring the 4DIR1421H quad-channel digital isolator from Infineon. Utilizing Infineon's ISOFACE Coreless Transformer (CT) technology, it ensures exceptional noise immunity with a minimum CMTI of 100kV/μs, supports data rates up to 40Mbps, and withstands isolation voltages up to 5700Vrms. With low power consumption and precise data communication, this board enhances safety and efficiency in industrial environments.
Infineon's ISOFACE Coreless Transformer technology
Ensures stable performance in noisy industrial environments
Allowing for high-speed communication
相关链接
- MikroElektronika NINA-B222 Click Evaluation Board GNSS Evaluation Board for Bluetooth Communication MIKROE-6086
- MikroElektronika Printer Click Evaluation Board Evaluation Board for Thermal Printer Heads MIKROE-6460
- MikroElektronika BT840 Click Evaluation Board Evaluation Board for AdvanceBLE 2.4 MHz MIKROE-6454
- MikroElektronika MIKROE-5179 SPI Isolator Click Click Board for mikroBUS for DCL541A01
- MikroElektronika MIKROE-6778 SPI Isolator Click Click Board for MikroBUS for L9963T
- MikroElektronika SPI Isolator 2 Click ISO7741 Add On Board for Serial peripheral interface MIKROE-4415
- MikroElektronika BL653 Click Evaluation Board Evaluation Board for Long Range BLE 2.48 GHz MIKROE-6433
- MikroElektronika LR 15 Click Evaluation Board Evaluation Board for Ultralow Power Long Range Communication In