Microchip RNBD350 Add-on Board RNBD350PE Bluetooth Add On Board for Bluetooth Low Energy RF Module EV65D15A
- RS庫存編號:
- 644-336
- 製造零件編號:
- EV65D15A
- 製造商:
- Microchip
小計(1 件)*
HK$196.50
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
- 加上 16 件從 2027年1月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$196.50 |
* 參考價格
- RS庫存編號:
- 644-336
- 製造零件編號:
- EV65D15A
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Add On Board | |
| RF Technology | Bluetooth | |
| Technology | Development Board | |
| For Use With | Bluetooth Low Energy RF Module | |
| Featured Device | RNBD350PE | |
| Kit Name | RNBD350 Add-on Board | |
| Interface Type | USB, UART | |
| Standards/Approvals | IC (ISED) RSS-Gen, RSS-247, FCC CFR47 Part 15 Subpart C, RED Directive 2014/53/EU | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Add On Board | ||
RF Technology Bluetooth | ||
Technology Development Board | ||
For Use With Bluetooth Low Energy RF Module | ||
Featured Device RNBD350PE | ||
Kit Name RNBD350 Add-on Board | ||
Interface Type USB, UART | ||
Standards/Approvals IC (ISED) RSS-Gen, RSS-247, FCC CFR47 Part 15 Subpart C, RED Directive 2014/53/EU | ||
The Microchip Add On Board is an efficient, low-cost development platform designed to evaluate and demonstrate the features, capabilities, and interfaces of Bluetooth Low Energy RF module, RNBD350PE. It is fully compliant with the mikroBUS Add-On Bus Standard, making it easy to integrate and test in various development environments for Bluetooth Low Energy applications. Ideal for rapid prototyping and development.
Host control interface over UART
User LEDs for status/event indication
Power LED
相关链接
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
- MikroElektronika BLE 12 Click Bluetooth Low Energy (BLE) module Bluetooth Low Energy Add On Board for mikroBUS Socket
- MikroElektronika BLE 9 Click BGM220P Bluetooth Low Energy Sensor Add-On Board for Beacons, Asset Tags MIKROE-4487
- MikroElektronika NINA-B416 Click NINA B416 Click Click Add on Board Bluetooth Add On Board for Embedded Application 2.4
- MikroElektronika Vela IF820 Click Sensor Add-On Board Add On Board for Bluetooth Module with Antenna Industrial
- Microchip RNBD350PE-I100 Bluetooth Modules 5.2
- STMicroelectronics Bluetooth Development Tools STEVAL-IDB011V2-Bluetooth Low Energy Evaluation Board Bluetooth
- MikroElektronika BLE TX Click Bluetooth 5.2 transmitter Bluetooth Add On Board for mikroBUS Socket 2480 MHz MIKROE-4668